Add To Favorites
LTC2855IDE#TRPBF 1/1 Transceiver Full RS422, RS485 12-DFN (4x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.94000 $4.94
25 4.40800 $110.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC2855IDE#TRPBFCT-ND
Copy   LTC2855IDE#TRPBFCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2855IDE#TRPBF

Copy   LTC2855IDE#TRPBF
Description IC TXRX RS485/RS422 12-DFN
Copy   IC TXRX RS485/RS422 12-DFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 12-DFN (4x3)

Copy   1/1 Transceiver Full RS422, RS485 12-DFN (4x3)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 25mV
Data Rate 20Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
Base Part Number LTC2855
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC2855IDE#PBF - Linear Technology/Analog Devices | LTC2855IDE#PBF-ND DigiKey Electronics
  • LTC2855IDE#PBF
  • Linear Technology/Analog Devices
  • IC TXRX RS485/RS422 12-DFN
  • Unit Price $4.28000
  • LTC2855IDE#PBF-ND
  • TXB0108DQSR - Texas Instruments | 296-27217-1-ND DigiKey Electronics
  • TXB0108DQSR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20USON
  • Unit Price $1.55000
  • 296-27217-1-ND
  • SN65HVD3082EDR - Texas Instruments | 296-31719-1-ND DigiKey Electronics
  • SN65HVD3082EDR
  • Texas Instruments
  • IC RS485 TRANSCEIVER LP 8-SOIC
  • Unit Price $2.01000
  • 296-31719-1-ND
  • TPS84250RKGT - Texas Instruments | 296-34969-1-ND DigiKey Electronics
  • TPS84250RKGT
  • Texas Instruments
  • DC DC CONVERTER 2.5-15V 2.5A
  • Unit Price $13.67000
  • 296-34969-1-ND
  • EP53A8HQI - Intel | 544-2878-1-ND DigiKey Electronics
  • EP53A8HQI
  • Intel
  • DC DC CONVERTER 1.8-3.3V 3W
  • Unit Price $3.50000
  • 544-2878-1-ND
Additional Resources
Standard Package ? 1
Other Names LTC2855IDE#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LTC2855IDE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,409 - Immediate
  • Unit Price: $4.28000

13:53:04 1/19/2019