Add To Favorites
LTC2803IDHC#TRPBF 2/2 Transceiver Half RS232 16-DFN (5x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.31000 $5.31
25 4.74120 $118.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LTC2803IDHC#TRPBFDKR-ND
Copy   LTC2803IDHC#TRPBFDKR-ND
Quantity Available 1,651
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2803IDHC#TRPBF

Copy   LTC2803IDHC#TRPBF
Description IC TXRX RS232 DUAL 16-DFN
Copy   IC TXRX RS232 DUAL 16-DFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2/2 Transceiver Half RS232 16-DFN (5x3)

Copy   2/2 Transceiver Half RS232 16-DFN (5x3)
Documents & Media
Datasheets LTC2801 - LTC2804 Datasheet
HTML Datasheet LTC2801 - LTC2804 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Half
Receiver Hysteresis 400mV
Data Rate 250kbps
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFDFN Exposed Pad
Supplier Device Package 16-DFN (5x3)
Base Part Number LTC2803
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC827A-A - Linear Technology/Analog Devices | DC827A-A-ND DigiKey Electronics
  • DC827A-A
  • Linear Technology/Analog Devices
  • BOARD DEMO LTC2803
  • Unit Price $51.00000
  • DC827A-A-ND
You May Also Be Interested In
  • 5033981892 - Molex, LLC | WM11190CT-ND DigiKey Electronics
  • 5033981892
  • Molex, LLC
  • MICRO SD PUSH/PUSH SMALL 8C
  • Unit Price $2.65000
  • WM11190CT-ND
Additional Resources
Standard Package ? 1
Other Names LTC2803IDHC#TRPBFDKR

06:15:11 1/17/2019