Add To Favorites
LTC2803IDHC#TRPBF 2/2 Transceiver Half RS232 16-DFN (5x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.31000 $5.31
25 4.74120 $118.53
100 3.36600 $336.60
250 3.08552 $771.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC2803IDHC#TRPBFCT-ND
Copy   LTC2803IDHC#TRPBFCT-ND
Quantity Available 1,926
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2803IDHC#TRPBF

Copy   LTC2803IDHC#TRPBF
Description IC TXRX RS232 DUAL 16-DFN
Copy   IC TXRX RS232 DUAL 16-DFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2/2 Transceiver Half RS232 16-DFN (5x3)

Copy   2/2 Transceiver Half RS232 16-DFN (5x3)
Documents & Media
Datasheets LTC2801 - LTC2804 Datasheet
HTML Datasheet LTC2801 - LTC2804 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Half
Receiver Hysteresis 400mV
Data Rate 250kbps
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFDFN Exposed Pad
Supplier Device Package 16-DFN (5x3)
Base Part Number LTC2803
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC827A-A - Linear Technology/Analog Devices | DC827A-A-ND DigiKey Electronics
  • DC827A-A
  • Linear Technology/Analog Devices
  • BOARD DEMO LTC2803
  • Unit Price $51.00000
  • DC827A-A-ND
Additional Resources
Standard Package ? 1
Other Names LTC2803IDHC#TRPBFCT

00:42:11 12/16/2018