Add To Favorites
LTC2632HTS8-HZ8#TRMPBF 8 Bit Digital to Analog Converter 2 TSOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.88000 $4.88
25 4.35680 $108.92
100 3.41500 $341.50
250 3.13040 $782.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC2632HTS8-HZ8#TRMPBFCT-ND
Copy   LTC2632HTS8-HZ8#TRMPBFCT-ND
Quantity Available 870
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2632HTS8-HZ8#TRMPBF

Copy   LTC2632HTS8-HZ8#TRMPBF
Description IC DAC 8BIT SPI/SRL TSOT-23-8
Copy   IC DAC 8BIT SPI/SRL TSOT-23-8
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Bit Digital to Analog Converter 2 TSOT-23-8

Copy   8 Bit Digital to Analog Converter 2 TSOT-23-8
Documents & Media
Datasheets LTC2632 Datasheet
Product Training Modules LTC263x 12-, 10-, and 8-Bit VOUT DAC Family
Design Resources Development Tool Selector
Featured Product Voltage Output DACs
Interactive RF Signal Chain
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 2
Settling Time 3.9µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±0.05, ±0.5 (Max)
Architecture -
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Mounting Type Surface Mount
Base Part Number LTC2632
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LTC2632HTS8-HZ8#TRMPBFCT
Alternate Package | This part is also available in the following packaging:

14:11:16 12/9/2018