Add To Favorites
LTC2631CTS8-LM8#TRMPBF 8 Bit Digital to Analog Converter 1 TSOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
25 2.56280 $64.07
100 1.76680 $176.68
250 1.61960 $404.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC2631CTS8-LM8#TRMPBFCT-ND
Copy   LTC2631CTS8-LM8#TRMPBFCT-ND
Quantity Available 710
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2631CTS8-LM8#TRMPBF

Copy   LTC2631CTS8-LM8#TRMPBF
Description IC DAC 8BIT VOUT TSOT23-8
Copy   IC DAC 8BIT VOUT TSOT23-8
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Bit Digital to Analog Converter 1 TSOT-23-8

Copy   8 Bit Digital to Analog Converter 1 TSOT-23-8
Documents & Media
Datasheets LTC2631
Product Training Modules LTC263x 12-, 10-, and 8-Bit VOUT DAC Family
Video File High Speed Converters by Analog Devices
Design Resources Development Tool Selector
Featured Product Voltage Output DACs
Interactive RF Signal Chain
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 3.2µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.05, ±0.5 (Max)
Architecture -
Operating Temperature 0°C ~ 70°C
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Mounting Type Surface Mount
Base Part Number LTC2631
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1332B-B - Linear Technology/Analog Devices | DC1332B-B-ND DigiKey Electronics
  • DC1332B-B
  • Linear Technology/Analog Devices
  • DEMO BOARD MS LTC2631A-LZ12
  • Unit Price $51.00000
  • DC1332B-B-ND
  • DC1332A-C - Linear Technology/Analog Devices | DC1332A-C-ND DigiKey Electronics
  • DC1332A-C
  • Linear Technology/Analog Devices
  • BOARD DAC LTC2631-12
  • Unit Price $51.00000
  • DC1332A-C-ND
  • DC1332A-D - Linear Technology/Analog Devices | DC1332A-D-ND DigiKey Electronics
  • DC1332A-D
  • Linear Technology/Analog Devices
  • BOARD DAC LTC2631-12
  • Unit Price $51.00000
  • DC1332A-D-ND
  • Photo Not Available
  • DC1332B-A
  • Linear Technology/Analog Devices
  • DEMO BOARD FOR LTC2631A-LM12
  • Unit Price $51.00000
  • DC1332B-A-ND
Additional Resources
Standard Package ? 1
Other Names LTC2631CTS8-LM8#TRMPBFCT
Alternate Package | This part is also available in the following packaging:

21:02:49 1/15/2019