Add To Favorites
LTC2630ISC6-LM10#TRMPBF 10 Bit Digital to Analog Converter 1 SC-70-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
25 2.97280 $74.32
100 2.18190 $218.19
250 2.00008 $500.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LTC2630ISC6-LM10#TRMPBFDKR-ND
Copy   LTC2630ISC6-LM10#TRMPBFDKR-ND
Quantity Available 128
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2630ISC6-LM10#TRMPBF

Copy   LTC2630ISC6-LM10#TRMPBF
Description IC DAC 10BIT R-R SC70-6
Copy   IC DAC 10BIT R-R SC70-6
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10 Bit Digital to Analog Converter 1 SC-70-6

Copy   10 Bit Digital to Analog Converter 1 SC-70-6
Documents & Media
Datasheets LTC2630
Product Training Modules LTC263x 12-, 10-, and 8-Bit VOUT DAC Family
Video File High Speed Converters by Analog Devices
Design Resources Development Tool Selector
Featured Product Voltage Output DACs
Interactive RF Signal Chain
HTML Datasheet LTC2630
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 3.9µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type Internal, Supply
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.2, ±0.5 (Max)
Architecture -
Operating Temperature -40°C ~ 85°C
Package / Case 6-VSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Mounting Type Surface Mount
Base Part Number LTC2630
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1074A - Linear Technology/Analog Devices | DC1074A-ND DigiKey Electronics
  • DC1074A
  • Linear Technology/Analog Devices
  • BOARD DAC LTC2630-12
  • Unit Price $51.00000
  • DC1074A-ND
Additional Resources
Standard Package ? 1
Other Names LTC2630ISC6-LM10#TRMPBFDKR

23:47:12 1/16/2019