Add To Favorites
LTC2630HSC6-HM8#TRMPBF 8 Bit Digital to Analog Converter 1 SC-70-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
25 2.61400 $65.35
100 1.93710 $193.71
250 1.77568 $443.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC2630HSC6-HM8#TRMPBFCT-ND
Copy   LTC2630HSC6-HM8#TRMPBFCT-ND
Quantity Available 369
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2630HSC6-HM8#TRMPBF

Copy   LTC2630HSC6-HM8#TRMPBF
Description IC DAC 8BIT R-R SC70-6
Copy   IC DAC 8BIT R-R SC70-6
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Bit Digital to Analog Converter 1 SC-70-6

Copy   8 Bit Digital to Analog Converter 1 SC-70-6
Documents & Media
Datasheets LTC2630
Product Training Modules LTC263x 12-, 10-, and 8-Bit VOUT DAC Family
Video File High Speed Converters by Analog Devices
Design Resources Development Tool Selector
Featured Product Voltage Output DACs
Interactive RF Signal Chain
HTML Datasheet LTC2630
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 3.7µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type Internal, Supply
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±0.05, ±0.5 (Max)
Architecture -
Operating Temperature -40°C ~ 125°C
Package / Case 6-VSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Mounting Type Surface Mount
Base Part Number LTC2630
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1074A - Linear Technology/Analog Devices | DC1074A-ND DigiKey Electronics
  • DC1074A
  • Linear Technology/Analog Devices
  • BOARD DAC LTC2630-12
  • Unit Price $51.00000
  • DC1074A-ND
Additional Resources
Standard Package ? 1
Other Names LTC2630HSC6-HM8#TRMPBFCT
Alternate Package | This part is also available in the following packaging:

18:18:43 1/20/2019