Add To Favorites
Product Overview
Digi-Key Part Number LTC2313ITS8-14#TRMPBFDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LTC2313ITS8-14#TRMPBF

Description IC ADC 14BIT 2.5MSPS TSOT23-8
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

14 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8

Documents & Media
Datasheets LTC2313-14
Design Resources Development Tool Selector
Featured Product General Purpose SAR ADCs
Interactive RF Signal Chain
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 14 Bit
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 2.5M
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V, 5V
Voltage - Supply, Digital 2.7 V ~ 3.6 V, 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LTC2313
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1563A-G - Linear Technology/Analog Devices | DC1563A-G-ND DigiKey Electronics
  • DC1563A-G
  • Linear Technology/Analog Devices
  • EVAL BOARDS FOR LTC2313-14
  • Unit Price $51.00000
  • DC1563A-G-ND
  • DC1563A-B - Linear Technology/Analog Devices | DC1563A-B-ND DigiKey Electronics
  • DC1563A-B
  • Linear Technology/Analog Devices
  • EVAL BOARDS FOR LTC2313-12
  • Unit Price $51.00000
  • DC1563A-B-ND
Additional Resources
Standard Package ? 1
Other Names LTC2313ITS8-14#TRMPBFDKR

07:35:39 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.96000 $21.96
25 19.60520 $490.13
100 13.30490 $1,330.49
250 12.19612 $3,049.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback