Add To Favorites
LTC2066ISC6#TRMPBF Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-6
Product Overview
Digi-Key Part Number LTC2066ISC6#TRMPBFCT-ND
Copy   LTC2066ISC6#TRMPBFCT-ND
Quantity Available 442
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2066ISC6#TRMPBF

Copy   LTC2066ISC6#TRMPBF
Description SINGLE 2A ZERO-DRIFT OPERATIONAL
Copy   SINGLE 2A ZERO-DRIFT OPERATIONAL
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-6

Copy   Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-6
Documents & Media
Datasheets LTC2066,67 Datasheet
Featured Product LTC2066 Op Amp
Online Catalog Zero-Drift
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.0175 V/µs
Gain Bandwidth Product 100kHz
Current - Input Bias 5pA
Voltage - Input Offset 1µV
Current - Supply 7.5µA
Voltage - Supply, Single/Dual (±) 1.7 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number LTC2066
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC2066HS5#TRMPBF - Linear Technology/Analog Devices | LTC2066HS5#TRMPBFCT-ND DigiKey Electronics
  • LTC2066HS5#TRMPBF
  • Linear Technology/Analog Devices
  • SINGLE 2A ZERO-DRIFT OPERATIONAL
  • Unit Price $3.16000
  • LTC2066HS5#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names LTC2066ISC6#TRMPBFCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
25 2.58840 $64.71
100 1.41980 $141.98
250 1.30152 $325.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2066ISC6#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $1.26882
  • Digi-Reel® ? : LTC2066ISC6#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 442 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC2066ISC6#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.26881

04:31:42 9/26/2018