Add To Favorites
LTC2057IDD#TRPBF Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.99000 $2.99
25 2.26520 $56.63
100 1.64390 $164.39
250 1.56168 $390.42
500 1.52646 $763.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC2057IDD#TRPBFCT-ND
Copy   LTC2057IDD#TRPBFCT-ND
Quantity Available 2,228
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2057IDD#TRPBF

Copy   LTC2057IDD#TRPBF
Description IC OPAMP ZERO-DRIFT 1.5MHZ 8DFN
Copy   IC OPAMP ZERO-DRIFT 1.5MHZ 8DFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3)

Copy   Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.45V/µs
Gain Bandwidth Product 1.5MHz
Current - Input Bias 30pA
Voltage - Input Offset 0.5µV
Current - Supply 900µA
Voltage - Supply, Single/Dual (±) 4.75V ~ 36V, ±2.38V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
Base Part Number LTC2057
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC2057IDD#PBF - Linear Technology/Analog Devices | LTC2057IDD#PBF-ND DigiKey Electronics
  • LTC2057IDD#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP ZERO-DRIFT 1.5MHZ 8DFN
  • Unit Price $2.46000
  • LTC2057IDD#PBF-ND
Additional Resources
Standard Package ? 1
Other Names LTC2057IDD#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LTC2057IDD#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,201 - Immediate
    968 - Factory Stock ?
  • Unit Price: $2.46000
  • Digi-Reel® ? : LTC2057IDD#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,228 - Immediate
  • Unit Price: Digi-Reel®

07:53:21 3/23/2019