Add To Favorites
LTC2050HVHS6#TRMPBF Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.39000 $4.39
25 3.92120 $98.03
100 2.44800 $244.80
250 2.24400 $561.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LTC2050HVHS6#TRMPBFDKR-ND
Copy   LTC2050HVHS6#TRMPBFDKR-ND
Quantity Available 589
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2050HVHS6#TRMPBF

Copy   LTC2050HVHS6#TRMPBF
Description IC OPAMP CHOPPER 3MHZ TSOT23-6
Copy   IC OPAMP CHOPPER 3MHZ TSOT23-6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6

Copy   Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2 V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 25pA
Voltage - Input Offset 0.5µV
Current - Supply 1mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 11 V, ±1.35 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LTC2050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LTC2050HVHS6#TRMPBFDKR

07:16:50 10/16/2018