Add To Favorites
LTC2050HVHS6#TRMPBF Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.39000 $4.39
25 3.92120 $98.03
100 2.64380 $264.38
250 2.42352 $605.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC2050HVHS6#TRMPBFCT-ND
Copy   LTC2050HVHS6#TRMPBFCT-ND
Quantity Available 374
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2050HVHS6#TRMPBF

Copy   LTC2050HVHS6#TRMPBF
Description IC OPAMP CHOPPER 3MHZ TSOT23-6
Copy   IC OPAMP CHOPPER 3MHZ TSOT23-6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6

Copy   Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2 V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 25pA
Voltage - Input Offset 0.5µV
Current - Supply 1mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 11 V, ±1.35 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LTC2050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT1782HS5#TRMPBF - Linear Technology/Analog Devices | LT1782HS5#TRMPBFCT-ND DigiKey Electronics
  • LT1782HS5#TRMPBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 225KHZ RRO TSOT23-5
  • Unit Price $3.85000
  • LT1782HS5#TRMPBFCT-ND
  • PIC12F683-E/MD - Microchip Technology | PIC12F683-E/MD-ND DigiKey Electronics
  • PIC12F683-E/MD
  • Microchip Technology
  • IC MCU 8BIT 3.5KB FLASH 8DFN
  • Unit Price $2.11000
  • PIC12F683-E/MD-ND
  • LTC6652AHMS8-3#PBF - Linear Technology/Analog Devices | LTC6652AHMS8-3#PBF-ND DigiKey Electronics
  • LTC6652AHMS8-3#PBF
  • Linear Technology/Analog Devices
  • IC VREF SERIES 3V 8MSOP
  • Unit Price $6.89000
  • LTC6652AHMS8-3#PBF-ND
  • LP2980AIM5X-4.7/NOPB - Texas Instruments | LP2980AIM5X-4.7/NOPBCT-ND DigiKey Electronics
  • LP2980AIM5X-4.7/NOPB
  • Texas Instruments
  • IC REG LINEAR 4.7V 50MA SOT23-5
  • Unit Price $0.75000
  • LP2980AIM5X-4.7/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names LTC2050HVHS6#TRMPBFCT

11:47:25 12/12/2018