Add To Favorites
LTC1705EGN#PBF Power Supply Controller Power Supply Controller 28-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
147 6.12000 $899.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC1705EGN#PBF-ND
Copy   LTC1705EGN#PBF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC1705EGN#PBF

Copy   LTC1705EGN#PBF
Description IC PWR SUPPLY CONTROLLER 28SSOP
Copy   IC PWR SUPPLY CONTROLLER 28SSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Supply Controller Power Supply Controller 28-SSOP

Copy   Power Supply Controller Power Supply Controller 28-SSOP
Documents & Media
Datasheets LTC1705
Video File Introducing Power by Linear
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tube ?
Part Status Active
Applications Power Supply Controller
Voltage - Input -
Voltage - Supply 3.15 V ~ 5.5 V
Current - Supply 4.5mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.154", 3.90mm Width)
Supplier Device Package 28-SSOP
Base Part Number LTC1705
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 49
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC1705EGN#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.17002

09:20:26 12/18/2018