Add To Favorites
LTC1262CN8#PBF - Converter, Programming Supply Voltage Regulator IC 1 Output 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.61000 $4.61
25 3.06320 $76.58
100 2.49900 $249.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC1262CN8#PBF-ND
Copy   LTC1262CN8#PBF-ND
Quantity Available 184
Can ship immediately

Factory Stock ?: 2,600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC1262CN8#PBF

Copy   LTC1262CN8#PBF
Description IC DC/DC CONV FLASH MEM 12V 8DIP
Copy   IC DC/DC CONV FLASH MEM 12V 8DIP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

- Converter, Programming Supply Voltage Regulator IC 1 Output 8-PDIP

Copy   - Converter, Programming Supply Voltage Regulator IC 1 Output 8-PDIP
Documents & Media
Datasheets LTC1262
EDA / CAD Models LTC1262CN8#PBF by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tube ?
Part Status Active
Applications Converter, Programming Supply
Voltage - Input 4.75 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 12V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number LTC1262
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names LTC1262CN8PBF

00:51:36 10/19/2018