Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.18000 $2.18
25 1.94760 $48.69
100 1.27720 $127.72
250 1.17080 $292.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT6703IDC-2#TRMPBFCT-ND
Copy   LT6703IDC-2#TRMPBFCT-ND
Quantity Available 6,835
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT6703IDC-2#TRMPBF

Copy   LT6703IDC-2#TRMPBF
Description IC COMPARATOR 400MV REF 3-DFN
Copy   IC COMPARATOR 400MV REF 3-DFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Comparator General Purpose Open Collector 3-DFN (2x2)

Copy   Comparator General Purpose Open Collector 3-DFN (2x2)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series Over-The-Top®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Open Collector
Voltage - Supply, Single/Dual (±) 1.4 V ~ 18 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) 0.01µA @ 18V
Current - Output (Typ) -
Current - Quiescent (Max) 15µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 29µs
Hysteresis 11.5mV
Operating Temperature -40°C ~ 85°C
Package / Case 3-WFSFN Exposed Pad
Mounting Type Surface Mount
Supplier Device Package 3-DFN (2x2)
Base Part Number LT6703
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT6703IDC-3#TRMPBF - Linear Technology/Analog Devices | LT6703IDC-3#TRMPBFCT-ND DigiKey Electronics
  • LT6703IDC-3#TRMPBF
  • Linear Technology/Analog Devices
  • IC COMPARATOR 400MV REF 3-DFN
  • Unit Price $2.18000
  • LT6703IDC-3#TRMPBFCT-ND
  • LTC4412ES6#TRMPBF - Linear Technology/Analog Devices | LTC4412ES6#TRMPBFCT-ND DigiKey Electronics
  • LTC4412ES6#TRMPBF
  • Linear Technology/Analog Devices
  • IC OR CTRLR SRC SELECT TSOT23-6
  • Unit Price $3.24000
  • LTC4412ES6#TRMPBFCT-ND
  • SIA459EDJ-T1-GE3 - Vishay Siliconix | SIA459EDJ-T1-GE3CT-ND DigiKey Electronics
  • SIA459EDJ-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 20V 9A SC70
  • Unit Price $0.58000
  • SIA459EDJ-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names LT6703IDC-2#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6703IDC-2#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6,500 - Immediate
  • Unit Price: $1.06436
  • Tape & Reel (TR) ? : LT6703IDC-2#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 17,500 - Factory Stock ?
  • Unit Price: $1.22400

21:30:22 1/17/2019