Add To Favorites
LT6703HVHS5-3#TRMPBF Comparator General Purpose Open Collector TSOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
25 2.30640 $57.66
100 1.43210 $143.21
250 1.31276 $328.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT6703HVHS5-3#TRMPBFCT-ND
Copy   LT6703HVHS5-3#TRMPBFCT-ND
Quantity Available 33
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT6703HVHS5-3#TRMPBF

Copy   LT6703HVHS5-3#TRMPBF
Description IC COMPARATOR 400MV REF TSOT23-5
Copy   IC COMPARATOR 400MV REF TSOT23-5
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Comparator General Purpose Open Collector TSOT-23-5

Copy   Comparator General Purpose Open Collector TSOT-23-5
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series Over-The-Top®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Open Collector
Voltage - Supply, Single/Dual (±) 1.4 V ~ 18 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) 0.01µA @ 18V
Current - Output (Typ) -
Current - Quiescent (Max) 17µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 29µs
Hysteresis 13.5mV
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-5 Thin, TSOT-23-5
Mounting Type Surface Mount
Supplier Device Package TSOT-23-5
Base Part Number LT6703
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT6703HVHS5-2#TRMPBF - Linear Technology/Analog Devices | LT6703HVHS5-2#TRMPBFCT-ND DigiKey Electronics
  • LT6703HVHS5-2#TRMPBF
  • Linear Technology/Analog Devices
  • IC COMPARATOR 400MV REF TSOT23-5
  • Unit Price $2.58000
  • LT6703HVHS5-2#TRMPBFCT-ND
  • LTC4359HMS8#PBF - Linear Technology/Analog Devices | LTC4359HMS8#PBF-ND DigiKey Electronics
  • LTC4359HMS8#PBF
  • Linear Technology/Analog Devices
  • IC OR CTRLR N+1 8MSOP
  • Unit Price $6.05000
  • LTC4359HMS8#PBF-ND
  • TMP102AQDRLRQ1 - Texas Instruments | 296-40676-1-ND DigiKey Electronics
  • TMP102AQDRLRQ1
  • Texas Instruments
  • SENSOR DIGITAL -40C-125C 6SOT
  • Unit Price $2.11000
  • 296-40676-1-ND
Additional Resources
Standard Package ? 1
Other Names LT6703HVHS5-3#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6703HVHS5-3#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.19340

08:57:52 10/20/2018