Add To Favorites
LT6656BCS6-4.096#TRMPBF Series Voltage Reference IC ±0.1% 5mA TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.39000 $4.39
25 3.92120 $98.03
100 2.49700 $249.70
250 2.28888 $572.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT6656BCS6-4.096#TRMPBFCT-ND
Copy   LT6656BCS6-4.096#TRMPBFCT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT6656BCS6-4.096#TRMPBF

Copy   LT6656BCS6-4.096#TRMPBF
Description IC VREF SERIES 4.096V TSOT23-6
Copy   IC VREF SERIES 4.096V TSOT23-6
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% 5mA TSOT-23-6

Copy   Series Voltage Reference IC  ±0.1% 5mA TSOT-23-6
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 5mA
Tolerance ±0.1%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 30ppmp-p
Noise - 10Hz to 10kHz -
Voltage - Input 4.596 V ~ 18 V
Current - Supply 1.5µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LT6656
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MIKROE-2879 - MikroElektronika | 1471-1920-ND DigiKey Electronics
  • MIKROE-2879
  • MikroElektronika
  • ADC 4 CLICK
  • Unit Price $66.30000
  • 1471-1920-ND
Additional Resources
Standard Package ? 1
Other Names LT6656BCS6-4.096#TRMPBFCT
Alternate Package | This part is also available in the following packaging:

20:59:50 10/21/2018