Add To Favorites
Product Overview
Digi-Key Part Number LT6656AIS6-4.096#TRMPBFCT-ND
Quantity Available 755
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6656AIS6-4.096#TRMPBF

Description IC VREF SERIES 4.096V TSOT23-6
Detailed Description

Series Voltage Reference IC ±0.05% TSOT-23-6

Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 5mA
Tolerance ±0.05%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 30ppmp-p
Noise - 10Hz to 10kHz -
Voltage - Input 4.596 V ~ 18 V
Current - Supply 1.5µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LT6656
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LT6656AIS6-4.096#TRMPBFCT

01:56:29 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.83000 $6.83
25 6.09920 $152.48
100 3.91680 $391.68
250 3.59040 $897.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback