Add To Favorites
LT6654BIS6-2.5#TRMPBF Series Voltage Reference IC ±0.1% TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
25 3.15200 $78.80
100 2.11800 $211.80
250 1.94156 $485.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT6654BIS6-2.5#TRMPBFCT-ND
Copy   LT6654BIS6-2.5#TRMPBFCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT6654BIS6-2.5#TRMPBF

Copy   LT6654BIS6-2.5#TRMPBF
Description IC VREF SERIES 2.5V 6-SOT-23
Copy   IC VREF SERIES 2.5V 6-SOT-23
Detailed Description

Series Voltage Reference IC ±0.1% TSOT-23-6

Copy   Series Voltage Reference IC  ±0.1%  TSOT-23-6
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 1.5ppmp-p
Noise - 10Hz to 10kHz 2ppmrms
Voltage - Input 3 V ~ 36 V
Current - Supply 600µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LT6654
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADCMP572BCPZ-R2 - Analog Devices Inc. | ADCMP572BCPZ-R2CT-ND DigiKey Electronics
  • ADCMP572BCPZ-R2
  • Analog Devices Inc.
  • IC COMPARATOR CML 3.3-5V 16LFCSP
  • Unit Price $20.85000
  • ADCMP572BCPZ-R2CT-ND
  • NC7SV74K8X - ON Semiconductor | NC7SV74K8XCT-ND DigiKey Electronics
  • NC7SV74K8X
  • ON Semiconductor
  • IC FF D-TYPE SNGL 1BIT US8
  • Unit Price $0.61000
  • NC7SV74K8XCT-ND
  • DMN2990UFA-7B - Diodes Incorporated | DMN2990UFA-7BDICT-ND DigiKey Electronics
  • DMN2990UFA-7B
  • Diodes Incorporated
  • MOSFET N-CH 20V 0.51A
  • Unit Price $0.64000
  • DMN2990UFA-7BDICT-ND
  • NC7SZ66L6X - ON Semiconductor | NC7SZ66L6XCT-ND DigiKey Electronics
  • NC7SZ66L6X
  • ON Semiconductor
  • IC BUS SWITCH SGL SPST 6MICROPAK
  • Unit Price $0.43000
  • NC7SZ66L6XCT-ND
  • TPS73533DRVR - Texas Instruments | 296-39486-1-ND DigiKey Electronics
  • TPS73533DRVR
  • Texas Instruments
  • IC REG LINEAR 3.3V 500MA 6SON
  • Unit Price $1.46000
  • 296-39486-1-ND
Additional Resources
Standard Package ? 1
Other Names LT6654BIS6-2.5#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6654BIS6-2.5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.97879

15:34:16 1/20/2019