Add To Favorites
LT6654BIS6-2.048#TRMPBF Series Voltage Reference IC ±0.1% TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
25 3.15200 $78.80
100 2.11800 $211.80
250 1.94156 $485.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT6654BIS6-2.048#TRMPBFCT-ND
Copy   LT6654BIS6-2.048#TRMPBFCT-ND
Quantity Available 202
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT6654BIS6-2.048#TRMPBF

Copy   LT6654BIS6-2.048#TRMPBF
Description IC VREF SERIES 2.048V 6-SOT-23
Copy   IC VREF SERIES 2.048V 6-SOT-23
Detailed Description

Series Voltage Reference IC ±0.1% TSOT-23-6

Copy   Series Voltage Reference IC  ±0.1%  TSOT-23-6
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 1ppmp-p
Noise - 10Hz to 10kHz 2ppmrms
Voltage - Input 2.548 V ~ 36 V
Current - Supply 600µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LT6654
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LT6654BIS6-2.048#TRMPBFCT
Alternate Package | This part is also available in the following packaging:

19:59:59 1/15/2019