Add To Favorites
LT6654AMPS6-3.3#TRMPBF Series Voltage Reference IC ±0.05% 10mA TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.42000 $16.42
25 14.65880 $366.47
100 9.96230 $996.23
250 9.13216 $2,283.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LT6654AMPS6-3.3#TRMPBFDKR-ND
Copy   LT6654AMPS6-3.3#TRMPBFDKR-ND
Quantity Available 330
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT6654AMPS6-3.3#TRMPBF

Copy   LT6654AMPS6-3.3#TRMPBF
Description IC VREF SERIES 3.3V TSOT23-6
Copy   IC VREF SERIES 3.3V TSOT23-6
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Series Voltage Reference IC ±0.05% 10mA TSOT-23-6

Copy   Series Voltage Reference IC  ±0.05% 10mA TSOT-23-6
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 1.7ppmp-p
Noise - 10Hz to 10kHz 2ppmrms
Voltage - Input 3.8 V ~ 36 V
Current - Supply 600µA
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LT6654
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC2126A - Linear Technology/Analog Devices | DC2126A-ND DigiKey Electronics
  • DC2126A
  • Linear Technology/Analog Devices
  • MOD WIRELESS TEMP SENSOR W/BATT
  • Unit Price $175.88000
  • DC2126A-ND
You May Also Be Interested In
  • LTM8031MPV#PBF - Linear Technology/Analog Devices | LTM8031MPV#PBF-ND DigiKey Electronics
  • LTM8031MPV#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 0.8-10V 1A
  • Unit Price $39.04000
  • LTM8031MPV#PBF-ND
Additional Resources
Standard Package ? 1
Other Names LT6654AMPS6-3.3#TRMPBFDKR

16:44:37 1/20/2019