Add To Favorites
Product Overview
Digi-Key Part Number LT6552CS8#TRPBFCT-ND
Quantity Available 2,290
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6552CS8#TRPBF

Description IC OPAMP VID DIFF SGL 3.3V 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Video Amp, 1 Differential 8-SOIC

Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Differential
Output Type -
Number of Circuits 1
-3db Bandwidth 75MHz
Slew Rate 600 V/µs
Current - Supply 14mA
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 3 V ~ 12.6 V, ±1.5 V ~ 6.3 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LT6552
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT6552CS8#TRPBFCT

23:52:32 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
25 2.38320 $59.58
100 1.71360 $171.36
250 1.57080 $392.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : LT6552CS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,615 - Immediate
  • Unit Price: $2.26000
  • Tape & Reel (TR) ? : LT6552CS8#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.42800
  • Digi-Reel® ? : LT6552CS8#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,290 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback