Add To Favorites
LT6402CUD-20#PBF Differential Amplifier 2 Circuit Differential 16-QFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 $4.87
25 3.45800 $86.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT6402CUD-20#PBF-ND
Copy   LT6402CUD-20#PBF-ND
Quantity Available 44
Can ship immediately

Factory Stock ?: 3,388
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT6402CUD-20#PBF

Copy   LT6402CUD-20#PBF
Description IC OPAMP DIFF 300MHZ 16QFN
Copy   IC OPAMP DIFF 300MHZ 16QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Differential Amplifier 2 Circuit Differential 16-QFN-EP (3x3)

Copy   Differential Amplifier 2 Circuit Differential 16-QFN-EP (3x3)
Documents & Media
Datasheets LT6402-20
Design Resources Development Tool Selector
Featured Product Interactive RF Signal Chain
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Differential
Number of Circuits 2
Output Type Differential
Slew Rate 400 V/µs
-3db Bandwidth 300MHz
Current - Input Bias 5µA
Voltage - Input Offset 1mV
Current - Supply 30mA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 4 V ~ 5.5 V, ±2 V ~ 2.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-QFN-EP (3x3)
Base Part Number LT6402
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC954A-C - Linear Technology/Analog Devices | DC954A-C-ND DigiKey Electronics
  • DC954A-C
  • Linear Technology/Analog Devices
  • EVAL BOARD FOR LT6402-20
  • Unit Price $51.00000
  • DC954A-C-ND
Additional Resources
Standard Package ? 121
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6402CUD-20#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.05678

08:51:14 1/22/2019