Add To Favorites
LT6236HS6#TRMPBF General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Product Overview
Digi-Key Part Number LT6236HS6#TRMPBFCT-ND
Copy   LT6236HS6#TRMPBFCT-ND
Quantity Available 825
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT6236HS6#TRMPBF

Copy   LT6236HS6#TRMPBF
Description IC OPAMP GP 215MHZ RRO TSOT23-6
Copy   IC OPAMP GP 215MHZ RRO TSOT23-6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-6

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Documents & Media
Datasheets LT6236,37,38 Datasheet
Design Resources Development Tool Selector
Featured Product Interactive RF Signal Chain
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 70 V/µs
Gain Bandwidth Product 215MHz
-3db Bandwidth 90MHz
Current - Input Bias 5µA
Voltage - Input Offset 100µV
Current - Supply 3.3mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 12.6 V, ±1.5 V ~ 6.3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LT6236
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HMC702LP6CE - Analog Devices Inc. | 1127-1537-ND DigiKey Electronics
  • HMC702LP6CE
  • Analog Devices Inc.
  • IC SYNTHESIZER W/SWEEPER 40-QFN
  • Unit Price $31.41000
  • 1127-1537-ND
  • HMC520ALC4TR - Analog Devices Inc. | 1127-3663-1-ND DigiKey Electronics
  • HMC520ALC4TR
  • Analog Devices Inc.
  • IC MMIC IQ MIXER 24LCC
  • Unit Price $38.86000
  • 1127-3663-1-ND
  • ADM6316BX30ARJZ-R7 - Analog Devices Inc. | ADM6316BX30ARJZ-R7CT-ND DigiKey Electronics
  • ADM6316BX30ARJZ-R7
  • Analog Devices Inc.
  • IC SUPERVISOR WATCHDOG SOT23-5
  • Unit Price $1.61000
  • ADM6316BX30ARJZ-R7CT-ND
  • TB602-050.0M - Connor-Winfield | CW777CT-ND DigiKey Electronics
  • TB602-050.0M
  • Connor-Winfield
  • OSC TCXO 50.000MHZ LVCMOS SMD
  • Unit Price $24.75000
  • CW777CT-ND
Additional Resources
Standard Package ? 1
Other Names LT6236HS6#TRMPBFCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
25 3.63920 $90.98
100 2.39900 $239.90
250 2.19912 $549.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6236HS6#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $1.99920
  • Digi-Reel® ? : LT6236HS6#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 825 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT6236HS6#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.95841

20:17:32 9/19/2018