USD
Favorite

LT6231CDD#TRPBF General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Price & Procurement
4,208 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.25000 $5.25
25 3.48800 $87.20
100 2.88400 $288.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT6231CDD#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.80000
  • Cut Tape (CT)  : LT6231CDD#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,208 - Immediate
  • Unit Price: $5.25000
  • Tube  : LT6231CDD#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,438 - Immediate
  • Unit Price: $4.97000

LT6231CDD#TRPBF

Datasheet
Digi-Key Part Number LT6231CDD#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT6231CDD#TRPBF
Copy  
Description IC OPAMP GP 2 CIRCUIT 8DFN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 70V/µs
Gain Bandwidth Product 215MHz
Current - Input Bias 5µA
Voltage - Input Offset 75µV
Current - Supply 3.3mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3V ~ 12.6V, ±1.5V ~ 6.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
Base Part Number LT6231
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT6231CDD#PBF

IC OPAMP GP 2 CIRCUIT 8DFN

Linear Technology/Analog Devices

$4.97000 Details

10M08DAU324I7G

IC FPGA 246 I/O 324UBGA

Intel

$31.44000 Details

LT6231CS8#TRPBF

IC OPAMP GP 2 CIRCUIT 8SO

Linear Technology/Analog Devices

$5.02000 Details
Additional Resources
Standard Package 1
Other Names LT6231CDD#TRPBFDKR