Add To Favorites
LT6110ITS8#TRMPBF General Purpose PMIC TSOT-23-8
Product Overview
Digi-Key Part Number LT6110ITS8#TRMPBFCT-ND
Copy   LT6110ITS8#TRMPBFCT-ND
Quantity Available 131
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT6110ITS8#TRMPBF

Copy   LT6110ITS8#TRMPBF
Description IC WIRE DROP COMPENSATOR
Copy   IC WIRE DROP COMPENSATOR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose PMIC TSOT-23-8

Copy   General Purpose PMIC TSOT-23-8
Documents & Media
Datasheets LT6110
Video File Introducing Power by Linear
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications General Purpose
Current - Supply 30µA
Voltage - Supply 2 V ~ 50 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LT6110
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LT6110ITS8#TRMPBFCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
25 2.92160 $73.04
100 1.84820 $184.82
250 1.69424 $423.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6110ITS8#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $1.54020
  • Digi-Reel® ? : LT6110ITS8#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 131 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT6110ITS8#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.64220

01:56:07 9/23/2018