Add To Favorites
LT6108IMS8-2#TRPBF Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
25 3.38280 $84.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT6108IMS8-2#TRPBFCT-ND
Copy   LT6108IMS8-2#TRPBFCT-ND
Quantity Available 2,105
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT6108IMS8-2#TRPBF

Copy   LT6108IMS8-2#TRPBF
Description IC AMP CURRENT SENSE 8MSOP
Copy   IC AMP CURRENT SENSE 8MSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-MSOP

Copy   Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-MSOP
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Amplifier, Comparator, Reference
Applications Current Sensing, Power Management
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LT6108
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT6108IMS8-2#PBF - Linear Technology/Analog Devices | LT6108IMS8-2#PBF-ND DigiKey Electronics
  • LT6108IMS8-2#PBF
  • Linear Technology/Analog Devices
  • IC AMP CURRENT SENSE 8MSOP
  • Unit Price $3.25000
  • LT6108IMS8-2#PBF-ND
  • LTC2850HS8#PBF - Linear Technology/Analog Devices | LTC2850HS8#PBF-ND DigiKey Electronics
  • LTC2850HS8#PBF
  • Linear Technology/Analog Devices
  • IC TXRX RS485 20MBPS 8-SOIC
  • Unit Price $4.02000
  • LTC2850HS8#PBF-ND
  • TS391RILT - STMicroelectronics | 497-11276-1-ND DigiKey Electronics
  • TS391RILT
  • STMicroelectronics
  • IC COMPARATOR SGL LP SOT-23-5
  • Unit Price $0.57000
  • 497-11276-1-ND
  • TLV1702AIDGKR - Texas Instruments | 296-37236-1-ND DigiKey Electronics
  • TLV1702AIDGKR
  • Texas Instruments
  • IC COMPARATOR DUAL 8VSSOP
  • Unit Price $1.63000
  • 296-37236-1-ND
Additional Resources
Standard Package ? 1
Other Names LT6108IMS8-2#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LT6108IMS8-2#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,768 - Immediate
  • Unit Price: $3.25000

14:58:13 1/18/2019