Add To Favorites
LT6106IS5#TRMPBF Current Sense Amplifier 1 Circuit TSOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
25 1.99880 $49.97
100 1.23620 $123.62
250 1.13324 $283.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT6106IS5#TRMPBFCT-ND
Copy   LT6106IS5#TRMPBFCT-ND
Quantity Available 2,134
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT6106IS5#TRMPBF

Copy   LT6106IS5#TRMPBF
Description IC OP AMP CURR SENSE TSOT-23-5
Copy   IC OP AMP CURR SENSE TSOT-23-5
Detailed Description

Current Sense Amplifier 1 Circuit TSOT-23-5

Copy   Current Sense Amplifier 1 Circuit  TSOT-23-5
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 200kHz
Current - Input Bias 40nA
Voltage - Input Offset 150µV
Current - Supply 70µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 36 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LT6106
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PCA9546ABS,118 - NXP USA Inc. | 568-3378-1-ND DigiKey Electronics
  • PCA9546ABS,118
  • NXP USA Inc.
  • IC I2C SWITCH 4CH 16-HVQFN
  • Unit Price $1.87000
  • 568-3378-1-ND
  • TSC888CILT - STMicroelectronics | 497-8271-1-ND DigiKey Electronics
  • TSC888CILT
  • STMicroelectronics
  • IC OPAMP CURRENT SENSE SOT23-5
  • Unit Price $1.24000
  • 497-8271-1-ND
  • TXBN0304RUTR - Texas Instruments | 296-29720-1-ND DigiKey Electronics
  • TXBN0304RUTR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 12UQFN
  • Unit Price $1.23000
  • 296-29720-1-ND
  • INA250A3PWR - Texas Instruments | 296-43803-1-ND DigiKey Electronics
  • INA250A3PWR
  • Texas Instruments
  • IC CURRENT SHUNT MONITOR 16TSSOP
  • Unit Price $3.36000
  • 296-43803-1-ND
Additional Resources
Standard Package ? 1
Other Names LT6106IS5#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6106IS5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.03020
  • Digi-Reel® ? : LT6106IS5#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,134 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT6106IS5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.03020

11:10:50 10/15/2018