Add To Favorites
LT6105CMS8#TRPBF Current Sense Amplifier 1 Circuit 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
25 2.28080 $57.02
100 1.53270 $153.27
250 1.40496 $351.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT6105CMS8#TRPBFCT-ND
Copy   LT6105CMS8#TRPBFCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT6105CMS8#TRPBF

Copy   LT6105CMS8#TRPBF
Description IC OPAMP CURR SENSE 100KHZ 8MSOP
Copy   IC OPAMP CURR SENSE 100KHZ 8MSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-MSOP

Copy   Current Sense Amplifier 1 Circuit  8-MSOP
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 2 V/µs
-3db Bandwidth 100kHz
Voltage - Input Offset 100µV
Current - Supply 240µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 2.85 V ~ 36 V, ±1.425 V ~ 18 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LT6105
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1192A - Linear Technology/Analog Devices | DC1192A-ND DigiKey Electronics
  • DC1192A
  • Linear Technology/Analog Devices
  • BOARD EVAL LT6105
  • Unit Price $51.00000
  • DC1192A-ND
You May Also Be Interested In
  • LT6105CMS8#PBF - Linear Technology/Analog Devices | LT6105CMS8#PBF-ND DigiKey Electronics
  • LT6105CMS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP CURR SENSE 100KHZ 8MSOP
  • Unit Price $2.15000
  • LT6105CMS8#PBF-ND
  • LT6105CDCB#TRPBF - Linear Technology/Analog Devices | LT6105CDCB#TRPBFCT-ND DigiKey Electronics
  • LT6105CDCB#TRPBF
  • Linear Technology/Analog Devices
  • IC OPAMP CURR SENSE 100KHZ 6DFN
  • Unit Price $2.41000
  • LT6105CDCB#TRPBFCT-ND
  • LT6105HMS8#TRPBF - Linear Technology/Analog Devices | LT6105HMS8#TRPBFCT-ND DigiKey Electronics
  • LT6105HMS8#TRPBF
  • Linear Technology/Analog Devices
  • IC OPAMP CURR SENSE 100KHZ 8MSOP
  • Unit Price $3.42000
  • LT6105HMS8#TRPBFCT-ND
  • LT6105HMS8#PBF - Linear Technology/Analog Devices | LT6105HMS8#PBF-ND DigiKey Electronics
  • LT6105HMS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP CURR SENSE 100KHZ 8MSOP
  • Unit Price $2.92000
  • LT6105HMS8#PBF-ND
Additional Resources
Standard Package ? 1
Other Names LT6105CMS8#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LT6105CMS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 156 - Immediate
  • Unit Price: $2.15000

19:25:15 1/20/2019