Add To Favorites
LT6023IDD#PBF General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.02000 $4.02
25 2.67160 $66.79
100 2.62140 $262.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT6023IDD#PBF-ND
Copy   LT6023IDD#PBF-ND
Quantity Available 229
Can ship immediately

Factory Stock ?: 1,089
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT6023IDD#PBF

Copy   LT6023IDD#PBF
Description IC OPAMP GP 40KHZ RRO 8DFN
Copy   IC OPAMP GP 40KHZ RRO 8DFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Documents & Media
Datasheets LT6023(-1) Datasheet
Design Resources Development Tool Selector
Featured Product Interactive RF Signal Chain
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1 V/µs
Gain Bandwidth Product 40kHz
Current - Input Bias 3nA
Voltage - Input Offset 20µV
Current - Supply 18µA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 3 V ~ 30 V, ±1.5 V ~ 15 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
Base Part Number LT6023
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 121
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6023IDD#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.67141

08:08:45 12/15/2018