Add To Favorites
LT6002CGN#TRPBF General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.96721 $7,418.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT6002CGN#TRPBF-ND
Copy   LT6002CGN#TRPBF-ND
Quantity Available 0

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT6002CGN#TRPBF

Copy   LT6002CGN#TRPBF
Description IC OPAMP GP 60KHZ RRO 16SSOP
Copy   IC OPAMP GP 60KHZ RRO 16SSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SSOP

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Documents & Media
Datasheets LT6000, 6001, 6002
Design Resources Development Tool Selector
Featured Product Interactive RF Signal Chain
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.018 V/µs
Gain Bandwidth Product 60kHz
Current - Input Bias 4nA
Voltage - Input Offset 500µV
Current - Supply 20µA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 16 V, ±0.9 V ~ 8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
Base Part Number LT6002
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LT6002CGN#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 413 - Immediate
  • Unit Price: $4.10000

22:59:52 12/10/2018