Add To Favorites
LT4363IDE-2#TRPBF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.09000 $7.09
25 6.33000 $158.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT4363IDE-2#TRPBFCT-ND
Copy   LT4363IDE-2#TRPBFCT-ND
Quantity Available 8,007
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT4363IDE-2#TRPBF

Copy   LT4363IDE-2#TRPBF
Description IC SURGE STOPPER HV 12-DFN
Copy   IC SURGE STOPPER HV 12-DFN
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping 27V Adj
Technology External Switch
Number of Circuits 1
Applications Automotive
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
Voltage - Working 4 ~ 80V
Base Part Number LT4363
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1935A-A - Linear Technology/Analog Devices | DC1935A-A-ND DigiKey Electronics
  • DC1935A-A
  • Linear Technology/Analog Devices
  • BOARD DEMO LT4363-1
  • Unit Price $76.50000
  • DC1935A-A-ND
  • DC2062A-B - Linear Technology/Analog Devices | DC2062A-B-ND DigiKey Electronics
  • DC2062A-B
  • Linear Technology/Analog Devices
  • BOARD DEMO LT4363IDE-2
  • Unit Price $76.50000
  • DC2062A-B-ND
  • DC1935A-B - Linear Technology/Analog Devices | DC1935A-B-ND DigiKey Electronics
  • DC1935A-B
  • Linear Technology/Analog Devices
  • BOARD DEMO LT4363-2
  • Unit Price $76.50000
  • DC1935A-B-ND
  • DC2150A-C - Linear Technology/Analog Devices | DC2150A-C-ND DigiKey Electronics
  • DC2150A-C
  • Linear Technology/Analog Devices
  • EVAL BOARD 28V 5A SURGE SUP
  • Unit Price $153.00000
  • DC2150A-C-ND
You May Also Be Interested In
  • LT4363IDE-2#PBF - Linear Technology/Analog Devices | LT4363IDE-2#PBF-ND DigiKey Electronics
  • LT4363IDE-2#PBF
  • Linear Technology/Analog Devices
  • IC SURGE STOPPER HV 12-DFN
  • Unit Price $6.20000
  • LT4363IDE-2#PBF-ND
  • LT4363HDE-2#TRPBF - Linear Technology/Analog Devices | LT4363HDE-2#TRPBFCT-ND DigiKey Electronics
  • LT4363HDE-2#TRPBF
  • Linear Technology/Analog Devices
  • IC SURGE STOPPER HV 12-DFN
  • Unit Price $7.81000
  • LT4363HDE-2#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names LT4363IDE-2#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT4363IDE-2#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $3.65992
  • Tube ? : LT4363IDE-2#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,572 - Immediate
  • Unit Price: $6.20000

18:27:34 1/20/2019