Add To Favorites
LT4363HMS-2#TRPBF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.81000 $7.81
25 6.97080 $174.27
100 4.78590 $478.59
250 4.38704 $1,096.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT4363HMS-2#TRPBFCT-ND
Copy   LT4363HMS-2#TRPBFCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT4363HMS-2#TRPBF

Copy   LT4363HMS-2#TRPBF
Description IC SURGE STOPPER HV 12-MSOP
Copy   IC SURGE STOPPER HV 12-MSOP
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping Adjustable
Technology External Switch
Number of Circuits 1
Applications Automotive
Mounting Type Surface Mount
Package / Case 12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package 12-MSOP
Voltage - Working 4 ~ 80V
Base Part Number LT4363
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1935A-B - Linear Technology/Analog Devices | DC1935A-B-ND DigiKey Electronics
  • DC1935A-B
  • Linear Technology/Analog Devices
  • BOARD DEMO LT4363-2
  • Unit Price $76.50000
  • DC1935A-B-ND
  • DC2062A-B - Linear Technology/Analog Devices | DC2062A-B-ND DigiKey Electronics
  • DC2062A-B
  • Linear Technology/Analog Devices
  • BOARD DEMO LT4363IDE-2
  • Unit Price $76.50000
  • DC2062A-B-ND
  • DC1935A-A - Linear Technology/Analog Devices | DC1935A-A-ND DigiKey Electronics
  • DC1935A-A
  • Linear Technology/Analog Devices
  • BOARD DEMO LT4363-1
  • Unit Price $76.50000
  • DC1935A-A-ND
  • DC2150A-C - Linear Technology/Analog Devices | DC2150A-C-ND DigiKey Electronics
  • DC2150A-C
  • Linear Technology/Analog Devices
  • EVAL BOARD 28V 5A SURGE SUP
  • Unit Price $153.00000
  • DC2150A-C-ND
You May Also Be Interested In
  • LT4363HMS-2#PBF - Linear Technology/Analog Devices | LT4363HMS-2#PBF-ND DigiKey Electronics
  • LT4363HMS-2#PBF
  • Linear Technology/Analog Devices
  • IC SURGE STOPPER HV 12-MSOP
  • Unit Price $6.84000
  • LT4363HMS-2#PBF-ND
  • 5M40ZE64I5N - Intel | 544-2979-ND DigiKey Electronics
  • 5M40ZE64I5N
  • Intel
  • IC CPLD 32MC 7.5NS 64EQFP
  • Unit Price $1.20000
  • 544-2979-ND
  • LP3470IM5-2.63/NOPB - Texas Instruments | LP3470IM5-2.63/NOPBCT-ND DigiKey Electronics
  • LP3470IM5-2.63/NOPB
  • Texas Instruments
  • IC CIRCUIT RESET PWR-ON SOT23-5
  • Unit Price $1.75000
  • LP3470IM5-2.63/NOPBCT-ND
  • HR10A-7R-4S(73) - Hirose Electric Co Ltd | HR1590-ND DigiKey Electronics
  • HR10A-7R-4S(73)
  • Hirose Electric Co Ltd
  • CONN RCPT FMALE 4POS SOLDER CUP
  • Unit Price $7.18000
  • HR1590-ND
Additional Resources
Standard Package ? 1
Other Names LT4363HMS-2#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LT4363HMS-2#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,758 - Immediate
  • Unit Price: $6.84000

15:11:40 12/13/2018