Add To Favorites
LT4363HDE-2#TRPBF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.81000 $7.81
25 6.97080 $174.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT4363HDE-2#TRPBFCT-ND
Copy   LT4363HDE-2#TRPBFCT-ND
Quantity Available 1,313
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT4363HDE-2#TRPBF

Copy   LT4363HDE-2#TRPBF
Description IC SURGE STOPPER HV 12-DFN
Copy   IC SURGE STOPPER HV 12-DFN
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping Adjustable
Technology External Switch
Number of Circuits 1
Applications Automotive
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
Voltage - Working 4 ~ 80V
Base Part Number LT4363
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1935A-A - Linear Technology/Analog Devices | DC1935A-A-ND DigiKey Electronics
  • DC1935A-A
  • Linear Technology/Analog Devices
  • BOARD DEMO LT4363-1
  • Unit Price $76.50000
  • DC1935A-A-ND
  • DC2062A-B - Linear Technology/Analog Devices | DC2062A-B-ND DigiKey Electronics
  • DC2062A-B
  • Linear Technology/Analog Devices
  • BOARD DEMO LT4363IDE-2
  • Unit Price $76.50000
  • DC2062A-B-ND
  • DC1935A-B - Linear Technology/Analog Devices | DC1935A-B-ND DigiKey Electronics
  • DC1935A-B
  • Linear Technology/Analog Devices
  • BOARD DEMO LT4363-2
  • Unit Price $76.50000
  • DC1935A-B-ND
  • DC2062A-A - Linear Technology/Analog Devices | DC2062A-A-ND DigiKey Electronics
  • DC2062A-A
  • Linear Technology/Analog Devices
  • BOARD DEMO LT4363IDE-1
  • Unit Price $76.50000
  • DC2062A-A-ND
You May Also Be Interested In
  • LT4363HDE-2#PBF - Linear Technology/Analog Devices | LT4363HDE-2#PBF-ND DigiKey Electronics
  • LT4363HDE-2#PBF
  • Linear Technology/Analog Devices
  • IC SURGE STOPPER HV 12-DFN
  • Unit Price $6.84000
  • LT4363HDE-2#PBF-ND
  • 1SMB5945BT3G - ON Semiconductor | 1SMB5945BT3GOSCT-ND DigiKey Electronics
  • 1SMB5945BT3G
  • ON Semiconductor
  • DIODE ZENER 68V 3W SMB
  • Unit Price $0.49000
  • 1SMB5945BT3GOSCT-ND
  • FDB52N20TM - ON Semiconductor | FDB52N20TMCT-ND DigiKey Electronics
  • FDB52N20TM
  • ON Semiconductor
  • MOSFET N-CH 200V 52A D2PAK
  • Unit Price $2.87000
  • FDB52N20TMCT-ND
  • S558-5999-AC-F - Bel Fuse Inc. | 507-1725-1-ND DigiKey Electronics
  • S558-5999-AC-F
  • Bel Fuse Inc.
  • MODULE XFRMR LAN GIGABIT 24P SMD
  • Unit Price $6.39000
  • 507-1725-1-ND
Additional Resources
Standard Package ? 1
Other Names LT4363HDE-2#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LT4363HDE-2#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,480 - Immediate
  • Unit Price: $6.84000

20:13:59 2/15/2019