USD
Add To Favorites
LT3591EDDB#TRMPBF LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 500mA (Switch) 8-DFN (3x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.62000 $3.62
25 2.40680 $60.17
100 1.99000 $199.00
250 1.89048 $472.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LT3591EDDB#TRMPBFDKR-ND
Copy   LT3591EDDB#TRMPBFDKR-ND
Quantity Available 1,420
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT3591EDDB#TRMPBF

Copy   LT3591EDDB#TRMPBF
Description IC LED DRVR RGLTR DIM 500MA 8DFN
Copy   IC LED DRVR RGLTR DIM 500MA 8DFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 500mA (Switch) 8-DFN (3x2)

Copy   LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 500mA (Switch) 8-DFN (3x2)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.5V
Voltage - Supply (Max) 12V
Voltage - Output -
Current - Output / Channel 500mA (Switch)
Frequency 1MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
Base Part Number LT3591
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT3591EDDB#TRPBF - Linear Technology/Analog Devices | LT3591EDDB#TRPBFCT-ND DigiKey Electronics
  • LT3591EDDB#TRPBF
  • Linear Technology/Analog Devices
  • IC LED DRVR RGLTR DIM 500MA 8DFN
  • Unit Price $3.49000
  • LT3591EDDB#TRPBFCT-ND
  • ST1W008S4TR2000 - JAE Electronics | 670-2673-1-ND DigiKey Electronics
  • ST1W008S4TR2000
  • JAE Electronics
  • CONN MICRO SD CARD HINGED TYPE
  • Unit Price $5.99000
  • 670-2673-1-ND
  • LT1964ES5-BYP#TRMPBF - Linear Technology/Analog Devices | LT1964ES5-BYP#TRMPBFCT-ND DigiKey Electronics
  • LT1964ES5-BYP#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG LIN NEG ADJ 200MA TSOT23
  • Unit Price $3.65000
  • LT1964ES5-BYP#TRMPBFCT-ND
  • DC1124A - Linear Technology/Analog Devices | DC1124A-ND DigiKey Electronics
  • DC1124A
  • Linear Technology/Analog Devices
  • BOARD DEMO FOR LT3591EDDB
  • Unit Price $101.59000
  • DC1124A-ND
  • SN74HCT244PWR - Texas Instruments | 296-8402-1-ND DigiKey Electronics
  • SN74HCT244PWR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V 20TSSOP
  • Unit Price $0.49000
  • 296-8402-1-ND
Additional Resources
Standard Package ? 1
Other Names LT3591EDDB#TRMPBFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3591EDDB#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.72900
  • Cut Tape (CT) ? : LT3591EDDB#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,780 - Immediate
  • Unit Price: $3.49000
  • Digi-Reel® ? : LT3591EDDB#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,780 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT3591EDDB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.79400
  • Cut Tape (CT) ? : LT3591EDDB#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,420 - Immediate
  • Unit Price: $3.62000

23:56:43 9/16/2019