USD
Favorite

LT3507EUHF#TRPBF PMIC - Voltage Regulators - Linear + Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-QFN (5x7)
Price & Procurement
8,497 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.73000 $10.73
25 5.93040 $148.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT3507EUHF#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $5.93050
  • Digi-Reel®  : LT3507EUHF#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,497 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LT3507EUHF#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 473 - Immediate
  • Unit Price: $10.60000

LT3507EUHF#TRPBF

Datasheet
Digi-Key Part Number LT3507EUHF#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT3507EUHF#TRPBF
Copy  
Description IC REG QD BUCK/LINEAR 38QFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

PMIC - Voltage Regulators - Linear + Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-QFN (5x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Topology Step-Down (Buck) (1), Linear (LDO) (1)
Number of Outputs 4
Frequency - Switching 900kHz ~ 1.1MHz
Voltage/Current - Output 1 0.8V ~ 32.4V, 2.4A
Voltage/Current - Output 2 0.8V ~ 32.4V, 1.5A
Voltage/Current - Output 3 0.8V ~ 32.4V, 1.5A
w/LED Driver No
w/Supervisor No
w/Sequencer Yes
Voltage - Supply 4V ~ 36V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 38-WFQFN Exposed Pad
Supplier Device Package 38-QFN (5x7)
Base Part Number LT3507
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT3507EUHF#PBF

IC REG QD BUCK/LINEAR 38QFN

Linear Technology/Analog Devices

$10.60000 Details

TPS65262-1RHBR

IC REG 5OUT BUCK/LNR SYNC 32VQFN

Texas Instruments

$3.50000 Details
Additional Resources
Standard Package 1
Other Names LT3507EUHF#TRPBFCT