USD
Favorite

LT3502EMS#TRPBF Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
6,955 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.25000 $5.25
25 3.48800 $87.20
100 2.88400 $288.40
250 2.73980 $684.95
500 2.67800 $1,339.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT3502EMS#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.60000
  • Cut Tape (CT)  : LT3502EMS#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,955 - Immediate
  • Unit Price: $5.25000
  • Tube  : LT3502EMS#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,413 - Immediate
  • Unit Price: $4.97000

LT3502EMS#TRPBF

Datasheet
Digi-Key Part Number LT3502EMS#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT3502EMS#TRPBF
Copy  
Description IC REG BUCK ADJ 500MA 10MSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 36V
Current - Output 500mA
Frequency - Switching 1.1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number LT3502
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1221B

BOARD EVAL FOR LT3502EDC

Linear Technology/Analog Devices

$75.00000 Details
You May Also Be Interested In

LT3502EMS#PBF

IC REG BUCK ADJ 500MA 10MSOP

Linear Technology/Analog Devices

$4.97000 Details
Additional Resources
Standard Package 1
Other Names LT3502EMS#TRPBFDKR