USD
Favorite

LT3491EDC#TRMPBF LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 260mA (Switch) 6-DFN (2x2)
Price & Procurement
1,593 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
25 2.23240 $55.81
100 1.84580 $184.58
250 1.75348 $438.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT3491EDC#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.66400
  • Cut Tape (CT)  : LT3491EDC#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,593 - Immediate
  • Unit Price: $3.36000
  • Tape & Reel (TR)  : LT3491EDC#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.61200
  • Cut Tape (CT)  : LT3491EDC#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,019 - Immediate
  • Unit Price: $3.26000
  • Digi-Reel®  : LT3491EDC#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,019 - Immediate
  • Unit Price: Digi-Reel®

LT3491EDC#TRMPBF

Datasheet
Digi-Key Part Number LT3491EDC#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT3491EDC#TRMPBF
Copy  
Description IC LED DRVR RGLTR DIM 260MA 6DFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 260mA (Switch) 6-DFN (2x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.5V
Voltage - Supply (Max) 12V
Voltage - Output 27V
Current - Output / Channel 260mA (Switch)
Frequency 2.3MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
Base Part Number LT3491
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC905A

BOARD EVAL FOR LT3491ESC8

Linear Technology/Analog Devices

$75.00000 Details
You May Also Be Interested In

LT3491EDC#TRPBF

IC LED DRVR RGLTR DIM 260MA 6DFN

Linear Technology/Analog Devices

$3.26000 Details
Additional Resources
Standard Package 1
Other Names LT3491EDC#TRMPBFDKR