Add To Favorites
LT3483IS6#TRMPBF Buck, Boost, Charge Pump, Flyback Switching Regulator IC Negative Adjustable -2.5V 1 Output 170mA (Switch) SOT-23-6 Thin, TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.03000 $6.03
25 5.38160 $134.54
100 3.69330 $369.33
250 3.38552 $846.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LT3483IS6#TRMPBFDKR-ND
Copy   LT3483IS6#TRMPBFDKR-ND
Quantity Available 1,685
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT3483IS6#TRMPBF

Copy   LT3483IS6#TRMPBF
Description IC REG MULT CONFG INV ADJ TSOT23
Copy   IC REG MULT CONFG INV ADJ TSOT23
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck, Boost, Charge Pump, Flyback Switching Regulator IC Negative Adjustable -2.5V 1 Output 170mA (Switch) SOT-23-6 Thin, TSOT-23-6

Copy   Buck, Boost, Charge Pump, Flyback Switching Regulator IC Negative Adjustable -2.5V 1 Output 170mA (Switch) SOT-23-6 Thin, TSOT-23-6
Documents & Media
Datasheets LT3483(A)
Video File Introducing Power by Linear
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Negative
Topology Buck, Boost, Charge Pump, Flyback
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) -2.5V
Voltage - Output (Max) -38V
Current - Output 170mA (Switch)
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LT3483
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM2611BMFX/NOPB - Texas Instruments | 296-35161-1-ND DigiKey Electronics
  • LM2611BMFX/NOPB
  • Texas Instruments
  • IC REG CUK INV ADJ 1.2A SOT23-5
  • Unit Price $2.77000
  • 296-35161-1-ND
  • OPA340NA/3K - Texas Instruments | 296-26275-1-ND DigiKey Electronics
  • OPA340NA/3K
  • Texas Instruments
  • IC OP AMP GP 5.5MHZ RRIO SOT23-5
  • Unit Price $2.54000
  • 296-26275-1-ND
  • INA214AQDCKRQ1 - Texas Instruments | 296-27745-1-ND DigiKey Electronics
  • INA214AQDCKRQ1
  • Texas Instruments
  • IC CURRENT SHUNT MONITOR SC70-6
  • Unit Price $1.58000
  • 296-27745-1-ND
  • LM7705MM/NOPB - Texas Instruments | LM7705MM/NOPBCT-ND DigiKey Electronics
  • LM7705MM/NOPB
  • Texas Instruments
  • IC REG SWITCHED CAP INV 8VSSOP
  • Unit Price $0.92000
  • LM7705MM/NOPBCT-ND
  • LT1615IS5-1#TRMPBF - Linear Technology/Analog Devices | LT1615IS5-1#TRMPBFCT-ND DigiKey Electronics
  • LT1615IS5-1#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG BST SEPIC ADJ 75MA TSOT23
  • Unit Price $4.82000
  • LT1615IS5-1#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names LT3483IS6#TRMPBFDKR

05:31:24 1/19/2019