Add To Favorites
Product Overview
Digi-Key Part Number LT3483IS6#TRMPBFCT-ND
Quantity Available 547
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

LT3483IS6#TRMPBF

Description IC REG MULT CONFG INV ADJ TSOT23
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck, Boost, Charge Pump, Flyback Switching Regulator IC Negative Adjustable -2.5V 1 Output 170mA (Switch) SOT-23-6 Thin, TSOT-23-6

Documents & Media
Datasheets LT3483(A)
Video File Introducing Power by Linear
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Negative
Topology Buck, Boost, Charge Pump, Flyback
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) -2.5V
Voltage - Output (Max) -38V
Current - Output 170mA (Switch)
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LT3483
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM2611AMF/NOPB - Texas Instruments | LM2611AMF/NOPBCT-ND DigiKey Electronics
  • LM2611AMF/NOPB
  • Texas Instruments
  • IC REG CUK INV ADJ 0.9A SOT23-5
  • Unit Price $3.30000
  • LM2611AMF/NOPBCT-ND
  • LTC3642EMS8E#PBF - Linear Technology/Analog Devices | LTC3642EMS8E#PBF-ND DigiKey Electronics
  • LTC3642EMS8E#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 50MA SYNC 8MSOP
  • Unit Price $5.77000
  • LTC3642EMS8E#PBF-ND
  • LM7705MM/NOPB - Texas Instruments | LM7705MM/NOPBCT-ND DigiKey Electronics
  • LM7705MM/NOPB
  • Texas Instruments
  • IC REG SWITCHED CAP INV 8VSSOP
  • Unit Price $0.85000
  • LM7705MM/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names LT3483IS6#TRMPBFCT

16:02:53 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.03000 $6.03
25 5.38160 $134.54
100 3.61080 $361.08
250 3.30992 $827.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback