USD
Favorite

LT3483ES6#TRPBF Buck, Boost, Charge Pump, Flyback Switching Regulator IC Negative Adjustable -2.5V 1 Output 170mA (Switch) SOT-23-6 Thin, TSOT-23-6
Price & Procurement
2,446 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.25000 $5.25
25 3.48800 $87.20
100 2.88400 $288.40
250 2.73980 $684.95
500 2.67800 $1,339.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : LT3483ES6#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 157 - Immediate
  • Unit Price: $5.31000
  • Digi-Reel®  : LT3483ES6#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 157 - Immediate
  • Unit Price: Digi-Reel®

LT3483ES6#TRPBF

Datasheet
Digi-Key Part Number 161-LT3483ES6#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT3483ES6#TRPBF
Copy  
Description IC REG MULTI CONFG ADJ TSOT23-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck, Boost, Charge Pump, Flyback Switching Regulator IC Negative Adjustable -2.5V 1 Output 170mA (Switch) SOT-23-6 Thin, TSOT-23-6

Copy  
Documents & Media
Datasheets LT3483(A)
Video File Introducing Power by Linear
Environmental Information Material Declaration LT3483ES6#TRPBF
Online Catalog Multi-Topology
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Negative
Topology Buck, Boost, Charge Pump, Flyback
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) -2.5V
Voltage - Output (Max) -38V
Current - Output 170mA (Switch)
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LT3483
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS5410DR

IC REG BUCK ADJUSTABLE 1A 8SOIC

Texas Instruments

$2.94000 Details

MAX3077EASA+T

IC TRANSCEIVER FULL 1/1 8SOIC

Maxim Integrated

$4.59000 Details

EPM240T100I5N

IC CPLD 192MC 4.7NS 100TQFP

Intel

$10.37000 Details

MAX221EAE+

IC TRANSCEIVER FULL 1/1 16SSOP

Maxim Integrated

$2.89000 Details

MAX221EAE+T

IC TRANSCEIVER FULL 1/1 16SSOP

Maxim Integrated

$2.01600 Details

PMEG2005EB,115

DIODE SCHOTTKY 20V 500MA SOD523

Nexperia USA Inc.

$0.44000 Details
Additional Resources
Standard Package 1
Other Names 161-LT3483ES6#TRPBFCT