USD
Favorite

LT3483ES6#TRMPBF Buck, Boost, Charge Pump, Flyback Switching Regulator IC Negative Adjustable -2.5V 1 Output 170mA (Switch) SOT-23-6 Thin, TSOT-23-6
Price & Procurement
157 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.31000 $5.31
25 3.52280 $88.07
100 2.91280 $291.28
250 2.76720 $691.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : LT3483ES6#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 157 - Immediate
  • Unit Price: $5.31000

LT3483ES6#TRMPBF

Datasheet
Digi-Key Part Number LT3483ES6#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT3483ES6#TRMPBF
Copy  
Description IC REG MULTI CONFG ADJ TSOT23-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck, Boost, Charge Pump, Flyback Switching Regulator IC Negative Adjustable -2.5V 1 Output 170mA (Switch) SOT-23-6 Thin, TSOT-23-6

Copy  
Documents & Media
Datasheets LT3483(A)
Video File Introducing Power by Linear
Environmental Information Material Declaration LT3483ES6#TRMPBF
EDA / CAD Models Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Negative
Topology Buck, Boost, Charge Pump, Flyback
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) -2.5V
Voltage - Output (Max) -38V
Current - Output 170mA (Switch)
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LT3483
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DC801A

BOARD DEMO FOR LT3483ES6

Linear Technology/Analog Devices

$75.00000 Details

LT3462AES6#TRMPBF

IC REG CUK ADJ 250MA TSOT23-6

Linear Technology/Analog Devices

$5.31000 Details

LT1931ES5#TRPBF

IC REG CUK ADJ 1A TSOT23-5

Linear Technology/Analog Devices

$5.15000 Details

LT3483ES6#TRPBF

IC REG MULTI CONFG ADJ TSOT23-6

Linear Technology/Analog Devices

$5.25000 Details

TPS63700DRCR

IC REG BCK BST ADJ 360MA 10VSON

Texas Instruments

$2.11000 Details
Additional Resources
Standard Package 1
Other Names LT3483ES6#TRMPBFDKR