Add To Favorites
LT3476EUHF#TRPBF LED Driver IC Output Dimming 38-QFN (5x7)
Product Overview
Digi-Key Part Number LT3476EUHF#TRPBFCT-ND
Copy   LT3476EUHF#TRPBFCT-ND
Quantity Available 3,536
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT3476EUHF#TRPBF

Copy   LT3476EUHF#TRPBF
Description IC LED DRVR RGLTR DIM 1.5A 38QFN
Copy   IC LED DRVR RGLTR DIM 1.5A 38QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Driver IC Output Dimming 38-QFN (5x7)

Copy   LED Driver IC  Output    Dimming  38-QFN (5x7)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 38-WFQFN Exposed Pad
Supplier Device Package 38-QFN (5x7)
Base Part Number LT3476
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT3476EUHF#PBF - Linear Technology/Analog Devices | LT3476EUHF#PBF-ND DigiKey Electronics
  • LT3476EUHF#PBF
  • Linear Technology/Analog Devices
  • IC LED DRVR RGLTR DIM 1.5A 38QFN
  • Unit Price $9.74000
  • LT3476EUHF#PBF-ND
Additional Resources
Standard Package ? 1
Other Names LT3476EUHF#TRPBFCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.05000 $11.05
25 9.86680 $246.67
100 6.80540 $680.54
250 6.23832 $1,559.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : LT3476EUHF#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,318 - Immediate
  • Unit Price: $9.74000
  • Tape & Reel (TR) ? : LT3476EUHF#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $5.67120
  • Digi-Reel® ? : LT3476EUHF#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,536 - Immediate
  • Unit Price: Digi-Reel®

11:03:27 9/24/2018