USD
Favorite

LT3472EDD#TRPBF Boost, Cuk Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±2.2V 2 Output 50mA 10-WFDFN Exposed Pad
Price & Procurement
2,950 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.36000 $5.36
25 3.55760 $88.94
100 2.94170 $294.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT3472EDD#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.85600
  • Digi-Reel®  : LT3472EDD#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LT3472EDD#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 996 - Immediate
  • Unit Price: $4.72000

LT3472EDD#TRPBF

Datasheet
Digi-Key Part Number LT3472EDD#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT3472EDD#TRPBF
Copy  
Description IC REG BST CUK ADJ 50MA DL 10DFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Boost, Cuk Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±2.2V 2 Output 50mA 10-WFDFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive and Negative (Dual Rail)
Topology Boost, Cuk
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 2.2V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) ±2.2V
Voltage - Output (Max) ±34V
Current - Output 50mA
Frequency - Switching 1.1MHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number LT3472
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC760A

BOARD EVAL FOR LT3472EDD

Linear Technology/Analog Devices

$100.00000 Details
You May Also Be Interested In

LT3472EDD#PBF

IC REG BST CUK ADJ 50MA DL 10DFN

Linear Technology/Analog Devices

$4.72000 Details

LT3471EDD#TRPBF

IC REG MULT CONFG ADJ DL 10DFN

Linear Technology/Analog Devices

$7.25000 Details

TPS65130RGER

IC REG BUCK BST ADJ DL 24VQFN

Texas Instruments

$2.94000 Details

LT1945EMS#TRPBF

IC REG BST SEPIC ADJ DL 10MSOP

Linear Technology/Analog Devices

$5.28000 Details

IRFB31N20DPBF

MOSFET N-CH 200V 31A TO-220AB

Infineon Technologies

$2.08000 Details

EP3C25F256C8N

IC FPGA 156 I/O 256FBGA

Intel

$56.00000 Details
Additional Resources
Standard Package 1
Other Names LT3472EDD#TRPBFCT