Add To Favorites
LT3470IDDB#TRMPBF Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 200mA 8-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.57000 $6.57
25 5.86880 $146.72
100 3.55490 $355.49
250 3.25868 $814.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT3470IDDB#TRMPBFCT-ND
Copy   LT3470IDDB#TRMPBFCT-ND
Quantity Available 415
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT3470IDDB#TRMPBF

Copy   LT3470IDDB#TRMPBF
Description IC REG BUCK ADJ 0.2A 8DFN
Copy   IC REG BUCK ADJ 0.2A 8DFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 200mA 8-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 200mA 8-WFDFN Exposed Pad
Documents & Media
Datasheets LT3470
Video File Introducing Power by Linear
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 16V
Current - Output 200mA
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
Base Part Number LT3470
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1037A - Linear Technology/Analog Devices | DC1037A-ND DigiKey Electronics
  • DC1037A
  • Linear Technology/Analog Devices
  • BOARD EVAL FOR LT3470EDDB
  • Unit Price $76.50000
  • DC1037A-ND
Additional Resources
Standard Package ? 1
Other Names LT3470IDDB#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3470IDDB#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.40682

07:48:55 1/24/2019