USD
Add To Favorites
LT3465AES6#TRMPBF LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 225mA (Switch) TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 $3.57
25 2.37200 $59.30
100 1.96110 $196.11
250 1.86308 $465.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LT3465AES6#TRMPBFDKR-ND
Copy   LT3465AES6#TRMPBFDKR-ND
Quantity Available 1,849
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT3465AES6#TRMPBF

Copy   LT3465AES6#TRMPBF
Description IC LED DRIVER RGLTR DIM TSOT23-6
Copy   IC LED DRIVER RGLTR DIM TSOT23-6
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 225mA (Switch) TSOT-23-6

Copy   LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 225mA (Switch) TSOT-23-6
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 16V
Voltage - Output 30V
Current - Output / Channel 225mA (Switch)
Frequency 2.4MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LT3465
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT1935ES5#TRMPBF - Linear Technology/Analog Devices | LT1935ES5#TRMPBFCT-ND DigiKey Electronics
  • LT1935ES5#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG MULTI CONFG ADJ TSOT23-5
  • Unit Price $6.28000
  • LT1935ES5#TRMPBFCT-ND
  • TCA8418EYFPR - Texas Instruments | 296-27864-1-ND DigiKey Electronics
  • TCA8418EYFPR
  • Texas Instruments
  • IC INTFACE SPECIALIZED 25DSBGA
  • Unit Price $1.75000
  • 296-27864-1-ND
  • MSP430FR5994IPNR - Texas Instruments | 296-45561-1-ND DigiKey Electronics
  • MSP430FR5994IPNR
  • Texas Instruments
  • IC MCU 16BIT 256KB FRAM 80LQFP
  • Unit Price $7.89000
  • 296-45561-1-ND
  • MCP16311T-E/MNY - Microchip Technology | MCP16311T-E/MNYCT-ND DigiKey Electronics
  • MCP16311T-E/MNY
  • Microchip Technology
  • IC REG BUCK ADJUSTABLE 1A 8TDFN
  • Unit Price $1.36000
  • MCP16311T-E/MNYCT-ND
Additional Resources
Standard Package ? 1
Other Names LT3465AES6#TRMPBFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3465AES6#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.76800
  • Cut Tape (CT) ? : LT3465AES6#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,849 - Immediate
  • Unit Price: $3.57000
  • Tape & Reel (TR) ? : LT3465AES6#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.74200
  • Cut Tape (CT) ? : LT3465AES6#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,384 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $3.52000
  • Digi-Reel® ? : LT3465AES6#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,384 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:24:11 9/15/2019