Add To Favorites
LT3061HDCB#TRMPBF Linear Voltage Regulator IC Positive Adjustable 1 Output 0.6 V ~ 19 V 100mA 8-DFN (2x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.14000 $5.14
25 4.58720 $114.68
100 3.58630 $358.63
250 3.28748 $821.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT3061HDCB#TRMPBFCT-ND
Copy   LT3061HDCB#TRMPBFCT-ND
Quantity Available 91
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT3061HDCB#TRMPBF

Copy   LT3061HDCB#TRMPBF
Description IC REG LINEAR POS ADJ 100MA 8DFN
Copy   IC REG LINEAR POS ADJ 100MA 8DFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.6 V ~ 19 V 100mA 8-DFN (2x3)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 0.6 V ~ 19 V 100mA 8-DFN (2x3)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 19V
Voltage Dropout (Max) 0.43V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 90µA
Current - Supply (Max) 4mA
PSRR 85dB (120Hz)
Control Features Enable, Soft Start
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x3)
Base Part Number LT3061
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LT3061HDCB#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3061HDCB#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.98861

22:40:42 12/18/2018