Add To Favorites
Product Overview
Digi-Key Part Number LT3060IDC#TRMPBFDKR-ND
Quantity Available 2,851
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3060IDC#TRMPBF

Description IC REG LINEAR POS ADJ 100MA 8DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.6 V ~ 44.5 V 100mA 8-DFN (2x2)

Documents & Media
Datasheets LT3060 Series
Product Training Modules LT306x PNP LDO Family Overview
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 20V+ (Max) Output
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 44.5V
Voltage Dropout (Max) 0.51V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 80µA
Current - Supply (Max) 4mA
PSRR 85dB (120Hz)
Control Features Enable, Soft Start
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
Base Part Number LT3060
 
You May Also Be Interested In
  • EPC2016C - EPC | 917-1080-1-ND DigiKey Electronics
  • EPC2016C
  • EPC
  • TRANS GAN 100V 18A BUMPED DIE
  • Unit Price $2.75000
  • 917-1080-1-ND
Additional Resources
Standard Package ? 1
Other Names LT3060IDC#TRMPBFDKR

10:44:22 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
25 2.99840 $74.96
100 1.98290 $198.29
250 1.81764 $454.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback