Product Overview
Digi-Key Part Number | LT3008ITS8-2.5#TRMPBFDKR-ND |
---|---|
Quantity Available |
518
Can ship immediately |
Manufacturer |
Linear Technology/Analog Devices |
Manufacturer Part Number |
LT3008ITS8-2.5#TRMPBF |
Description | IC REG LINEAR 2.5V 20MA TSOT23-8 |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 6 Weeks |
Detailed Description |
Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 20mA TSOT-23-8 |
Documents & Media
Datasheets | ||
---|---|---|
Product Training Modules | ||
Software Download | ||
Design Resources | ||
Simulation Models | ||
EDA / CAD Models ![]() |
Download from Ultra Librarian | |
Online Catalog |
2.5V to 2.7V Output
|
13:00:51 4/19/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 3.53000 | $3.53 |
25 | 3.15200 | $78.80 |
100 | 2.08080 | $208.08 |
250 | 1.90740 | $476.85 |
Submit a request for quotation on quantities greater than those displayed.
Calculate Digi-Reel® Price