Add To Favorites
Product Overview
Digi-Key Part Number LT3007HTS8#TRMPBFCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LT3007HTS8#TRMPBF

Description IC REG LIN POS ADJ 20MA TSOT23-8
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.6 V ~ 44.5 V 20mA TSOT-23-8

Documents & Media
Datasheets LT3007 Series
Design Resources Development Tool Selector
EDA / CAD Models LT3007HTS8#TRMPBF by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 20V+ (Max) Output
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 44.5V
Voltage Dropout (Max) 0.54V @ 20mA
Current - Output 20mA
Current - Quiescent (Iq) 7µA
PSRR 70dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LT3007
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LT3007HTS8#TRMPBFCT

11:03:15 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.42000 $4.42
25 3.94680 $98.67
100 2.60710 $260.71
250 2.38988 $597.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3007HTS8#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.17260
Send Feedback